Site: Industry
Currency: GBP    
Kemo L100 Conductive Silver Leitsilber 2ml

Kemo L100 Conductive Silver Leitsilber 2ml

Kemo
Order Code:

87-0781

Brand: Kemo MPN: L100 EAN-13: 4024028050409
  • RoHS Compliant
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+

Discontinued


Silver-conductive lacquer with excellent adhesive power. Ideal for repairing printed circuit boards, window alarm loops and heated windows.


  • Highly conductive: approx. 0.02 to 0.1Ω/cm²
  • Supplied in bottles of approx. 2ml
  • Kemo type L100
Type PCB lacquer
Colour Silver
Dispensing Method Bottle
Volume 2ml
Weight 3g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£640.00
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£206.00
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£188.00
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 01/04/2025

Questions

*Question functionality currently disabled
Wednesday, September 30, 2015 | Question by: Rapid Customer | Product code: 87-0781
Q. I wish to glue a 3mm diameter brass rod into an aluminium housing. The brass rod is used as a microwave resonator so the glue needs to be electrically conductive. Would Leitsilber L100 be suitable?
A. Hi Phil, thank you for your question. This may be suitable, however, this is more a conductive paint. You may want to experiment to get the best results.
Sunday, December 8, 2013 | Question by: Rapid Customer | Product code: 87-0781
Q. Hi I was wondering if the product is water soluble, I am hoping to use it in an area where liquid may be splashed?
A. Hi Lee. Thank you for your question. This silver conductive paint is not water soluble and is suitable for internal use.
Friday, August 9, 2013 | Question by: Rapid Customer | Product code: 87-0781
Q. How to use, is it shake then paint?
A. Hi Darren. Thank you for your question. You are correct it will need a good shake to ensure any settlement has mixed thoroughly before application.
Thursday, May 16, 2013 | Question by: Rapid Customer | Product code: 87-0781
Q. Hi How long does this L100 take to dry before use?
A. Hi Diane. Thank you for your question. 87-0781 takes approximately 20 minutes to dry.
Monday, February 18, 2013 | Question by: Rapid Customer | Product code: 87-0781
Q. Hi I'm after a paint to make items such as plastics conductive to then electro gold plate and was wondering if this item was suitable for that sort of use?
A. Hi Dibsey. Thank you for your question. This will be suitable but we are unsure if they can electro plate it but can be used to make circuits.
Sunday, January 27, 2013 | Question by: Rapid Customer | Product code: 87-0781
Q. would this product be suitable for repairing a heated rear car screen, the element is stuck on the surface of the glass
A. Hi Kevin. Thank you for your question. The product description gives heated windows as one of the applications.
Saturday, December 22, 2012 | Question by: Rapid Customer | Product code: 87-0781
Q. Can I use this on Peco N Gauge Nickel Silver model railway track To assist in electrical circuit around the rail joiners Also will it adhere to the track side
A. Hi Ian. Thank you for your question. This should be fine for use on the railway tracks of a small N gauge railway and will stick to the track.
Sunday, April 29, 2012 | Question by: Rapid Customer | Product code: 87-0781
Q. suitability to repair press buttons for example television press button controls that contact only sometimes or not at all.
A. Hi David, yes this is suitable for remote control keypads. Leave for 24 hours to fully dry and set for best results.
Monday, March 5, 2012 | Question by: Rapid Customer | Product code: 87-0781
Q. can you tell me quantity in ml
A. Thanks for your enquiry Dave. The manufacturer has not provided this information but as a general rule 3g (of water) is equivelant to 3ml.
Tuesday, December 13, 2011 | Question by: Rapid Customer | Product code: 87-0781
Q. hi would this be suitable to glue flex cable to a circuit board because no heat can be applied many thanks james
A. Thanks for your enquiry James. This is a conductive glue so it will bond metal to pcb board as long as you require this to conduct rather than simply bond a flex wire down

Reviews

Great Product

Reviewed by: Mr Lou Smith - Sunday, September 13, 2015
I used this as a conductive layer for electro-forming organic objects. It is a very good formulation, dries quickly in a very thin layer, covers and adheres exceptionally well. The tiny vial actually goes a really long way. Use a small brush. I use one that just fits the neck of the vial, so that it seals it with the brush ferrule, and shake the whole thing vigorously for each brush-load to mix it as it separates really quickly. Brush is re-animated by re-immersion in the paint, so no need to wash the brush, just flex it a couple of times and good as new. Conductivity is very high and objects cover quickly and well with copper plating solution.

Rear screen heater repair

Reviewed by: Roger Smith - Friday, June 27, 2014
used to repair broken heated rear screen. Find the break by switching on the screen and carefully using a voltmeter, the voltage will change from 12 to 0 at the break. Used on its own the paint will burn out due to the high current . Take a thin strand of copper wire about 2cm long, use 2 tiny pieces of bluetack to hold the wire in place across the break. Then use a fine brush to add the conductive paint. When dry switch on the window. This will warm the bluetack to enable its easy removal. Add more paint to tidy up the ends - job done!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C