Christmas Opening Hours and Delivery Dates here

Kerafol Keratherm 86/82 Thermal Pads 6.5W/mK Gap Fill Sheets High Power

Kerafol Brand: Kerafol

Thermal pads that have a design and construction that make them especially suitable for high-power applications. The 86-82 compound filler is reinforced with fibre glass and the pads have excellent thermal and electrical properties. Suitable for `high end` solutions, controlling boards, BGA applications, hard disc drives.

  • Available in two sizes
  • Type 86/82
  • Ideal for densely packed electronic applications
  • Fibre glass reinforcement
  • Flame class UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Package/Case Thermal Conductivity Breakdown Voltage Material Temperature Range Thermal Resistance
Kerafol KERATHERMROT86/82100X100X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill
Kerafol KERATHERMROT86/82100X100X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill
Extended range
Order code: 54-4246
MPN: KERATHERMROT86/82100X100X0.25

122 available to back orderBack-order availability date - 13/01/2026
1+ £16.70
Price per unit Ex VAT
100 x 100 x 0.25mm 6.5W/m-K 1000V Silicone / fiberglass -40 to +200°C 0.09°C/W
Kerafol KERATHERMROT86/82190X190X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill
Kerafol KERATHERMROT86/82190X190X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill
Extended range
Order code: 54-4247
MPN: KERATHERMROT86/82190X190X0.25

179 available to back orderBack-order availability date - 13/01/2026
1+ £12.96
Price per unit Ex VAT
190 x 190 x 0.25mm 6.5W/m-K 1000V Silicone / fiberglass -40 to +200°C 0.09°C/W
Order codeDimensions (mm)
54-4246100 x 100 x 0.25
54-4247190 x 190 x 0.25

ColourRed
Thermal conductivity6.5W/mK
Thermal resistance0.09K/W
Thermal impedance35°Cmm²/W
Breakdown voltage1kV
Dielectric breakdown4kV/mm
Volume resistivity2 x 1014 Ωcm
Dielectric loss factor1.4 x 10-3
Dielectric constant2.4
Thickness0.25mm
Hardness65 Shore A
Tensile strength20N/mm²
Elongation2%
Density2.35g/cm³
Application temperature-40°C to +200°C


Trustpilot