Kerafol KERATHERMROT86/82190X190X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill

Kerafol KERATHERMROT86/82190X190X0.25 86/82 Thermal Pad 6.5W/mK Gap Fill

Kerafol
Standard range
Order Code:

54-4247

Brand: Kerafol MPN: KERATHERMROT86/82190X190X0.25
  • Quickly find another product in this range by Package/Case:

    100 x 100 x 0.25mm 190 x 190 x 0.25mm
Qty Unit Price (Ex VAT)
1+ £39.70
10+ £35.29
25+ £29.55
Price per unit Ex VAT
327 in stock, despatched in 4 working days

A 190 x 190 x 0.25mm thermal pad that has a design and construction that make it especially suitable for high-power applications. The 86-82 compound filler is reinforced with fibre glass and the pad has excellent thermal and electrical properties. Suitable for `high end` solutions, controlling boards, BGA applications, hard disc drives.


  • Thermal conductivity 6.5W/mK
  • Type 86/82
  • Ideal for densely packed electronic applications
  • Fibre glass reinforcement
  • Flame class UL 94V-0
Breakdown Voltage 1000V
Material Silicone / fiberglass
Package/Case 190 x 190 x 0.25mm
Temperature Range -40 to +200°C
Thermal Conductivity 6.5W/m-K
Thermal Resistance 0.09°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C