Christmas Opening Hours and Delivery Dates here

Kerafol Keratherm KL90 Thermally Conductive Double-Sided Adhesive Pad

Kerafol Brand: Kerafol

These double-sided adhesive films are ceramic-filled thermally conductive pads that have high thermal conductivity and good dielectric properties. Their excellent adhesion behaviour and soft surface finish together with light weight, easy handling and high elasticity make these thermal pads ideal for applications where surface conformity and ease of installation are issues. Typical applications for these pads include power supplies and inverters, computing devices and automotive electronics.

  • Available in several sizes
  • High backfilled ceramic tape
  • Low thermal contact resistance
  • No mechanical fixation required
  • Flame rating UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Package/Case Thermal Conductivity Breakdown Voltage Material Temperature Range Thermal Resistance
Kerafol KerathermKL9040X40X0.3 Thermally Conductive Double Sided Pad 1.4K/mK
Kerafol KerathermKL9040X40X0.3 Thermally Conductive Double Sided Pad 1.4K/mK
Extended range
Order code: 54-5036
MPN: KerathermKL9040X40X0.3

639 available to back orderBack-order availability date - 14/01/2026
1+ £3.99
10+ £3.58
Price per unit Ex VAT
40 x 40 x 0.3mm 1.4W/m-K 6000V Ceramic-filled polyurethane -40 to +125°C 0.52°C/W
Kerafol KerathermKL90500X40X0.3 Thermally Conductive Double Side Pad 1.4K/mK
Kerafol KerathermKL90500X40X0.3 Thermally Conductive Double Side Pad 1.4K/mK
Extended range
Order code: 54-5037
MPN: Keratherm KL 90 40x500

19 available to back orderBack-order availability date - 14/01/2026
1+ £20.13
Price per unit Ex VAT
500 x 40 x 0.3mm 1.4W/m-K 6000V Ceramic-filled polyurethane -40 to +125°C 0.52°C/W
Order codeDimensions (mm)
54-503640 x 40 x 0.3
54-5037500 x 40 x 0.3

ColourBlack
Thermal conductivity1.4W/mK
Thermal resistance0.52K/W
Thermal impedance208°Cmm²/W
Breakdown voltage6kV
Dielectric breakdown20kV/mm
Volume resistivity2.6 x 104Ωm
Dielectric loss factor30.5 x 10-2
Dielectric constant18.5
Thickness0.3mm
Hardness45 Shore A
Tensile strength0.25MPa
Density1.98g/cm³
Total mass loss0.15 Ma-%
Application temperature-40°C to +125°C


Trustpilot