Christmas Opening Hours and Delivery Dates here
Kerafol KerathermKL90500X40X0.3 Thermally Conductive Double Side Pad 1.4K/mK

Image Representative of Range

Kerafol KerathermKL90500X40X0.3 Thermally Conductive Double Side Pad 1.4K/mK

Order Code:

54-5037

Brand: Kerafol MPN: Keratherm KL 90 40x500 EAN-13: 2050000699559
  • Quickly find another product in this range by Package/Case:

    40 x 40 x 0.3mm 500 x 40 x 0.3mm
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

A 500 x 40 x 0.3mm double-sided adhesive film which is a ceramic-filled thermally conductive pad that has high thermal conductivity and good dielectric properties. The excellent adhesion behaviour and soft surface finish together with light weight, easy handling and high elasticity makes this thermal pad ideal for applications where surface conformity and ease of installation are issues. Typical applications include power supplies and inverters, computing devices and automotive electronics.


  • Thermal conductivity 1.4W/mK
  • High backfilled ceramic tape
  • Low thermal contact resistance
  • No mechanical fixation required
  • Flame rating UL 94V-0
Thermal Conductivity 1.4W/m-K
Breakdown Voltage 6000V
Material Ceramic-filled polyurethane
Package/Case 500 x 40 x 0.3mm
Temperature Range -40 to +125°C
Thermal Resistance 0.52°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot