Site: Industry
Currency: GBP    
Kerafol KERATHERMBRAUN70/50TO218 70/50 Thermal Transistor Pad TO218 1.4W/mK

Kerafol KERATHERMBRAUN70/50TO218 70/50 Thermal Transistor Pad TO218 1.4W/mK

Kerafol
Standard range
Order Code:

54-4257

Brand: Kerafol MPN: KERATHERM BRAUN 70/50 TO-218 EAN-13: 2050000369339
Qty Unit Price (Ex VAT)
1+ £0.100
Price per unit Ex VAT
3,445 in Stock, despatched in 4 days

A TO-218 size 70/50 transistor mounting pad with a very smooth surface, giving it excellent thermal properties and insulation performance at low mounting pressures. Suitable for pressure sensitive applications in automotive, AV, domestic equipment, power converters, LCD display applications.
  • Thermal conductivity 1.4W/mK
  • Wide temperature range
  • Flame class UL 94V-1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C