Site: Industry
Currency: GBP    
Kerafol KERATHERMBRAUN70/50TO247 70/50 Thermal Transistor Pad TO247 1.4W/mK

Kerafol KERATHERMBRAUN70/50TO247 70/50 Thermal Transistor Pad TO247 1.4W/mK

Kerafol
Standard range
Order Code:

54-4254

Brand: Kerafol MPN: KERATHERMBRAUN70/50TO247
  • Quickly find another product in this range by Package/Case:

    TO-220 TO-247 TO-3
Qty Unit Price (Ex VAT)
10+ £0.235
30+ £0.216
Price per unit Ex VAT
Order in multiples of 1
208 in stock, despatched same dayAdditional quantity lead time 9 days

A TO-247 size 70/50 transistor mounting pad with a very smooth surface, giving it excellent thermal properties and insulation performance at low mounting pressures. Suitable for pressure sensitive applications in automotive, AV, domestic equipment, power converters, LCD display applications.


  • Thermal conductivity 1.4W/mK
  • Wide temperature range
  • Flame class UL 94V-1
Breakdown Voltage 4000V
Package/Case TO-247
Temperature Range -40 to +200°C
Thermal Conductivity 1.4W/m-K

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, July 23, 2019 | Question by: Rapid Customer | Product code: 54-4254
Q. what size is the TO247 thermal transistior pad
A. Hi Richard, thank you for your question. These measure 22mm x 28mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C