Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kern Cost Effective Analytical Balance, ABS 804N, ABS 1204N, ABS 2204N

<p>These scales are an ideal precision balance for educational institutions. They are low cost and very high performance. The design yields the most accurate suspension system offered by any manufacturer. The scales also offer a brand new, revolutionary weighing technology with a patent pending that no other balance manufacturer can match.</p>
  • First class standard and ideal for small budgets
  • Metal housing robust and sturdy
  • Identification number
  • 4 numeric positions
  • 2 button programming method
  • Large LCD display
  • Crafted by the oldest and most respected German precision scales company
  • Accurate and reliable weighing
  • Easy to use, fast response
  • All the features your laboratory needs
  • Durable precision electronic scales for laboratory and industrial use
  • Capacity display
  • Ascending bar graph displays the remaining available weighing range
Model:ABS 80-4NABS 120-4NABS 220-4N
Order code:85-342585-342685-3427
Readout (d):0.1mg 0.1mg 0.1mg
Weighing range (Max):83g 120g 220g
Recommended adjusting weight:50g (E2) 100g (E2) 200g (E2)
Reproducibility:0.1mg0.1mg0.1mg
Linearity:±0.2mg±0.2mg±0.2mg
Weighing units:ct, dwt, g, gn, lb, mg, mo, oz, oztct, dwt, g, gn, lb, mg, mo, oz, oztct, dwt, g, gn, lb, mg, mo, oz, ozt
Response time:3 seconds3 seconds3 seconds
Operating temperature:+10°C to +30°C+10°C to +30°C+10°C to +30°C
Electric power supply:12V DC12V DC12V DC
Weighing plate:80(dia)mm80(dia)mm80(dia)mm
Case:225(W) x 315(D) x 330(H)mm225(W) x 315(D) x 330(H)mm225(W) x 315(D) x 330(H)mm
Weight net:7kg7kg7kg