Kern DE 60K10D Platform Scale 10g: 20g : 30kg: 60kg

Image Representative of Range

Kern DE 60K10D Platform Scale 10g: 20g : 30kg: 60kg

Standard range
Order Code:

85-5064

Brand: Kern MPN: DE 60K10D EAN-13: 4045761111295
Qty Was Unit Price (Ex VAT)
1+ £200.44   £191.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2025

The Kern DE 60K10D Platform Scales have been designed for the purpose of weighing parcels. The scales are perfectly suited for use in warehouses, despatch departments and production facilities. The large size square shaped scales are highly accurate, flexible and come with several advanced features.

The power is supplied from an AC adapter (supplied) or 1x 9V battery (not supplied) for portability. The scales consist of a large, stainless steel plate and a flexible display unit which is connected via a cable to the scales. This display unit can be moved to wherever it is most easily readable and is even suited for wall mounting.

The scales are freely programmable with external weighing units, allowing it to display special units such as length of thread g/m, paper weight g/m² or other similar units.

What's in the Box?
Kern DE 60K10D
Mains power supply
Protective cover
Operating manual
Wall mount


  • Dual-range scales - switches automatically to the next larger weighing range (Max) and readout (d)
  • Designed for flexible use - battery powered for portability with flat design and low weight
  • Flexible display device - can be free standing on the bench away from the scales or wall mounted
  • Display device is IP65 protected against dust and water splashes
  • PRE-TARE function manually subtracts the weight of a known container so fill levels can be checked
  • Integrated Recipe function allows individual weighing of mixture components with recall of total weight
  • Large-size backlit LCD display with digit height of 25mm
  • Weighing plate is made from high quality stainless steel
  • RS232 port for connection to a PC/ printer
  • Vibration-free weighing
  • 2 year warranty
  • Manufacturer's part: Kern DE 60K10D
Accuracy 10g
Weighing Range 10 to 60,000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot