Mftrs. Part No. | DE 6K1D | DE 15K2D |
Order code | 85-5061 | 85-5062 |
Readability (d) | 1g/ 2g | 2g/ 5g |
Weighing range (max) | 3kg/ 6kg | 6kg/ 15kg |
Minimum piece weight | 2g | 4g |
Reproducibility | 1g/ 2g | 2g/ 5g |
Linearity | ±3g/ 6g | ±6g/ 15g |
Warm-up time | 10 minutes | 10 minutes |
Reference unit weights at piece count | 5. 10. 20. 25. 50 | 5. 10. 20. 25. 50 |
Adjustment weight | 6 kg (M1) | 15kg (M1) |
Stabilisation time (typical) | 2.5 seconds | 2.5 seconds |
Electric Supply | DC 15V/600mA | DC 15V/600mA |
Operating temperature | +5°C to +35°C | +5°C to +35°C |
Humidity of air | 80% | 80% |
Dimensions (terminal) | 226(B) x 111(D) x 58(H)mm | 226(B) x 111(D) x 58(H)mm |
Dimensions (platform) | 318(B) x 308(D) x 75(H)mm | 318(B) x 308(D) x 75(H)mm |
Weight kg (net) | 5 | 5 |
---------------------------------- | ---------------------------- | ----------------------------- |
| | |
Mftrs. Part No. | DE 35K5DL | DE 60K10D |
Order code | 85-5063 | 85-5064 |
Readability (d) | 5g/ 10g | 10g/ 20g |
Weighing range (max) | 15kg/ 35kg | 30kg/ 60kg |
Minimum piece weight | 10g | 20g |
Reproducibility | 5g/ 10g | 10g/ 20g |
Linearity | ±15g/ 30g | ±30g/ 60g |
Warm-up time | 10 minutes | 10 minutes |
Reference unit weights at piece count | 5. 10. 20. 25. 50 | 5. 10. 20. 25. 50 |
Adjustment weight | 30kg (M1) | 60kg (M1) |
Stabilisation time (typical) | 2.5 seconds | 2.5 seconds |
Electric Supply | DC 15V/600mA | DC 15V/600mA |
Operating temperature | +5°C to +35°C | +5°C to +35°C |
Humidity of air | 80% | 80% |
Dimensions (terminal) | 226(B) x 111(D) x 58(H)mm | 226(B) x 111(D) x 58(H)mm |
Dimensions (platform) | 522(B) x 403(D) x 90(H)mm | 318(B) x 308(D) x 75(H)mm |
Weight kg (net) | 16 | 5 |