Kern EMS Series, School Balance/ Precision Balance

Kern Brand: Kern
<P>A range of <STRONG>Kern School Balances</STRONG> from the <STRONG>EMS Series</STRONG>. These entry level precision balances are perfect for use in the biology, chemistry, or physics department of any school or university.</P><P>They feature a large, shock proof plastic weighing plate, ergonomically optimised key pad and non slip rubber feet. </P><P><STRONG>What's in the Box?</STRONG><BR>EMS Balance<BR>Weighing plate<BR>Mains power supply<BR>Windshield, only EMS 300-3<BR>Instruction Manual</P>
  • Especially suitable for use in schools and universities
  • Large, shock proof plastic weighing plate
  • Particularly flat design
  • Battery operation optional (9V PP3 type)
  • Ergonomically optimised key pad with large keys and a high-contrast LCD display
  • Secure and non-slip positioning with rubber feet
  • Available models: EMS 300-3, EMS 3000-2 and EMS 12K0.1
  • Manufacturer: Kern
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern EMS 300-3 School Balance 0.001g : 300g
Kern EMS 300-3 School Balance 0.001g : 300g
Standard range
Order code: 85-5037
MPN: EMS 300-3

Out of stock1 due on 04/04/2025
1+ £266.36
0.001g 300g
Kern EMS 3000-2 School Balance 0.01g : 3000g
Kern EMS 3000-2 School Balance 0.01g : 3000g
Standard range
Order code: 85-5038
MPN: EMS 3000-2

Available to back orderBack-order availability date - 13/03/2025
1+ £245.02
0.01g 3000g
Kern EMS 12K0.1 Precision Balance 0.1g : 12000g
Kern EMS 12K0.1 Precision Balance 0.1g : 12000g
Standard range
Order code: 85-5039
MPN: EMS 12K0.1

Available to back orderBack-order availability date - 13/03/2025
1+ £213.21
0.1g 12000g
Mftrs Part No. EMS 300-3
Order code85-5037
TypeSchool Balance
Weighing range0.001g to 300g
Readability (d)0.001g
Weighing range (max)300g
Taring range300g
Reproducibility0.002g
Linearity±0.005g
Min weight at piece counting0.005g
Warm-up time120 min
Weighing Unitsdwt, g, oz, ozt
Stabilisation time (typical)3 seconds
Operating temperature+5°C to +35°C
Humidity of air80%
Housing200(B) x 280(D) x 63(H)mm
Weighing plate105(dir)mm
Input Voltage110V-230V AC
Power pack secondary voltage9V battery
Operating period40 hours
Auto Off3 minutes
------------------------------------------------------------
Mftrs Part No. EMS 3000-2
Order code85-5038
TypeSchool Balance
Weighing range0.01g to 3000g
Readability (d)0.01g
Weighing range (max)3000g
Taring range3000g
Reproducibility0.02g
Linearity±0.05g
Min weight at piece counting0.05g
Warm-up time120 min
Weighing Unitsdwt, g, oz, ozt
Stabilisation time (typical)3 seconds
Operating temperature+ 5°C to + 35°C
Humidity of air80%
Housing200(B) x 280(D) x 63(H)mm
Weighing plate160 x 160mm
Input Voltage110V-230V AC
Power pack secondary voltage9V battery
Operating period40 hours
Auto Off3 minutes
------------------------------------------------------------
Mftrs Part No. EMS 12K0.1
Order code85-5039
TypePrecision Balance
Weighing range0.1g to 12000g
Readability (d)0.1g
Weighing range (max)12kg
Taring range12kg
Reproducibility0.1g
Linearity±0.3g
Min weight at piece counting2g
Warm-up time120 min
Weighing Unitsdwt, g, oz, ozt
Stabilisation time (typical)3 seconds
Operating temperature+ 5°C to + 35°C
Humidity of air80%
Housing200(B) x 280(D) x 63(H)mm
Weighing plate160 x 160mm
Input Voltage110V-230V AC
Power pack secondary voltage9V battery
Operating period40 hours
Auto Off3 minutes


Trustpilot