Kern EMS 300-3 School Balance 0.001g : 300g

Standard range
Order Code:

85-5037

Brand: Kern MPN: EMS 300-3 EAN-13: 4045761133129
Qty Was Unit Price (Ex VAT)
1+ £270.80   £266.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 04/04/2025


The Kern EMS 300-3 is an Entry level School Balance which is perfect for use in the biology, chemistry, or physics department of any school or university. It features a large, shock proof plastic weighing plate, ergonomically optimised key pad and non slip rubber feet.

What's in the Box?
Kern EMS 300-3
Weighing plate
Mains power supply
Windshield
Instruction manual


  • Especially suitable for use in schools and universities
  • Weighing range: 0.001g to 300g
  • Readability (d): 0.001g
  • Taring range: 300g
  • Reproducibility: 0.002g
  • Linearity: ±0.005g
  • Min weight at piece counting: 0.005g
  • Warm-up time: 120 minutes
  • Weighing Units: dwt, g, oz, ozt
  • Large, shock proof plastic weighing plate
  • Particularly flat design
  • Battery operation optional (9V PP3 type)
  • Ergonomically optimised key pad with large keys and a high-contrast LCD display
  • Secure and non-slip positioning with rubber feet
  • Manufacturer: Kern EMS 300-3
Accuracy 0.001g
Weighing Range 300g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot