Kern EOB 15K5 Platform Scale 5g ; 15kg
Image Representative of Range

Kern EOB 15K5 Platform Scale 5g ; 15kg

Standard range
Order Code:

85-2784

Brand: Kern MPN: EOB 15K5 EAN-13: 4045761124707
Qty Was Unit Price (Ex VAT)
1+ £173.95   £164.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2025

The Kern EOB 15K5 are Platform Scales and the Bestseller for use as Parcel and Veterinary Scales. The scales come with a stainless steel weighing plate and a separate display unit connected via a cable. A wall mount is included for the display unit as standard.

The scales are extremely easy to use, with 4 key operation, and they ensure accuracy with every measurement by automatically filtering out vibrations (perfect for animals that may be restless).


  • Ideal for use as Parcel/Veterinary Scales
  • Stainless steel weighing plate with painted steel base
  • Simple and convenient 4 key operation
  • Wall mount included for the display unit as standard
  • Vibration-free weighing - vibrations are automatically filtered out to ensure a stable reading
  • Large-size LCD display with digit height of 25mm
  • Supplied with a weighing range of 15kg
  • Manufacturer's part: Kern EOB 15K5
Accuracy 5g
Weighing Range 15000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot