Kern Platform Scales for Parcel and Veterinary Use

Kern Brand: Kern
<P>A range of <STRONG>Kern Platform Scales</STRONG> that are perfect for weighing parcels and small livestock. These highly popular parcel and veterinary scales are available in four sizes from standard to large. The scales come with a stainless steel weighing plate and a separate display unit connected via a cable. A wall mount is included for the display unit as standard.</P><P>The scales are extremely easy to use, with 4 key operation, and they ensure accuracy with every measurement by automatically filtering out vibrations (perfect for animals that may be restless).</P>
  • Ideal for use as Parcel/Veterinary Scales
  • Stainless steel weighing plate with painted steel base
  • Simple and convenient 4 key operation
  • Wall mount included for the display unit as standard
  • Vibration-free weighing - vibrations are automatically filtered out to ensure a stable reading
  • Large-size LCD display with digit height of 25mm
  • 2 year warranty included
  • Available with a weighing range of 15, 35, 60 and 150kg
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern EOB 15K5 Platform Scale 5g ; 15kg
Kern EOB 15K5 Platform Scale 5g ; 15kg
Standard range
Order code: 85-2784
MPN: EOB 15K5

Available to back orderBack-order availability date - 21/03/2025
1+ £164.55
5g 15000g
Kern EOB 35K10 Platform Scale 10g ; 35kg
Kern EOB 35K10 Platform Scale 10g ; 35kg
Standard range
Order code: 85-2785
MPN: EOB 35K10

Available to back orderBack-order availability date - 21/03/2025
1+ £164.55
10g 35000g
Kern EOB 60K20 Platform Scale 0.02kg ; 60kg
Kern EOB 60K20 Platform Scale 0.02kg ; 60kg
Standard range
Order code: 85-2786
MPN: EOB 60K20

Available to back orderBack-order availability date - 21/03/2025
1+ £164.55
20g 60000g
Kern EOB 150K50 Platform Scale 50g ; 150kg
Kern EOB 150K50 Platform Scale 50g ; 150kg
Standard range
Order code: 85-2787
MPN: EOB 150K50

Available to back orderBack-order availability date - 21/03/2025
1+ £164.55
50g 150000g
Mftrs. Part No.EOB 15K5EOB 35K10
Order code:85-278485-2785
Measuring system
Adjustment options:External calibrationExternal calibration
Linearity:10g20g
Readout:5g10g
Recommended adjusting weight:10000g (M2)20000g (M2)
Reproducibility:5g10g
Resolution:33,500
Stabilisation time:3 seconds3 seconds
Warm up time:10 min10 min
Weighing range:15kg35kg
Weighing system:Strain gaugeStrain gauge
Weighing units:kg lbkg lb
Display
Display digit height:2.5cm2.5cm
Functions
Data hold function:YesYes
Vibration-free weighing:YesYes
Environmental conditions
Maximum humidity:80%80%
Maximum operating temperature:35°C35°C
Minimum ambient temperature:10°C10°C
Power supply
Input voltage:220V - 240V AC 50Hz220V - 240V AC 50Hz
Operating time:60 hours60 hours
Service
DAkkS Certificate:963-128963-128
Category
Category:BalancesBalances
Product Group:Platform scalePlatform scale
Construction
Cable length of display device:2m1.8m
Casing material:PlasticCast iron
Dimensions of display device:215(W) x 110(D) x 50(H)mm210(W) x 110(D) x 45(H)mm
Dimensions of weighing plate:315(W) x 305(D) x 55(H)mm315(W) x 305(D) x 60(H)mm
Material weighing plate:Stainless steelStainless steel
Wall mount:YesNo
-------------------------------------------------------------------------------------------
Mftrs. Part No.EOB 60K20EOB 150K50
Order code:85-278685-2787
Measuring system
Adjustment options:External calibrationExternal calibration
Linearity:40g100g
Readout:20g50g
Recommended adjusting weight:40000g (M2)100kg (M2)
Reproducibility:20g50g
Resolution:33
Stabilisation time:3 seconds3 seconds
Warm up time:10 min10 min
Weighing range:60kg150kg
Weighing system:Strain gaugeStrain gauge
Weighing units:kg lbkg lb
Display
Display digit height:2.5cm2.5cm
Functions
Data hold function:YesYes
Vibration-free weighing:YesYes
Environmental conditions
Maximum humidity:80%80%
Maximum operating temperature:35°C35°C
Minimum ambient temperature:10°C10°C
Power supply
Input voltage:220V - 240V AC 50Hz220V - 240V AC 50Hz
Operating time:60 hours60 hours
Service
DAkkS Certificate:963-129963-129
Category
Category:BalancesBalances
Product Group:Platform scalePlatform scale
Construction
Cable length of display device:2.2m1.8m
Casing material:PlasticPlastic
Dimensions of display device:210(W) x 110(D) x 45(H)mm213(W) x 110(D) x 45(H)mm
Dimensions of weighing plate:315(W) x 305(D) x 30(H)mm315(W) x 305(D) x 60(H)mm
Material weighing plate:Stainless steelStainless steel
Weighing surface:310 x 300mm314.5 x 304.5mm


Trustpilot