Kern KB 120-3N Precision Balance 120g 0.001

Order Code:

85-3451

Brand: Kern MPN: KB 120-3N EAN-13: 4045761103559

Discontinued


This compact balance offers you extensive weighing functions which are virtually unique in this price category. User guidance step by step through Yes/No dialogue on the display.

The Kern KB 120-3N model has standard functions like parts counting, weighing, percentage weighing and multiple weighing units including programmable weighing unit.

The unit also has animal weighing function, under scale weighing facility and is GLP compliant when connected to a printer.


  • Net total weighing
  • Percentage weighing
  • Animal weighing
  • Multi-unit selection
  • Under scale weighing
  • Level indicator
  • Adjustable feet
  • Minimum capacity: 0.001g
  • Readability: 0.001g
  • Resolution: 0.001g
  • Repeatability: 0.001g
  • Linearity: ± 0.003g
  • Pan size: 81mm diameter
Accuracy 0.001g
Weighing Range 120g

Reviews


Be the first to submit a review

Trustpilot