Kern KB 240-3N Precision Balance 240g 0.001

Order Code:

85-3452

Brand: Kern MPN: KB 240-3N EAN-13: 4045761103573

Discontinued


This compact balance offers you extensive weighing functions which are virtually unique in this price category. User guidance step by step through Yes/No dialogue on the display.

The Kern KB 240-3N model has standard functions like parts counting, weighing, percentage weighing and multiple weighing units including programmable weighing unit. The unit is GLP compliant when connected to a printer.


  • Parts counting
  • RS-232 output as standard
  • GLP compliant with stats printer
  • Net total weighing
  • Percentage weighing
  • Multi-unit selection
  • Under scale weighing
  • Level Indicator
  • Adjustable feet
  • Minimum capacity: 0.001g
  • Readability: 0.001g
  • Resolution: 0.001g
  • Repeatability: 0.001g
  • Linearity: ±0.003g
  • Pan size: 81mm diameter
Accuracy 0.001g
Weighing Range 240g

Reviews


Be the first to submit a review

Trustpilot