Site: Industry
Currency: GBP    
Keter 237005 Folding Work Table with Clamps

Keter 237005 Folding Work Table with Clamps

Keter
Standard range
Order Code:

98-1125

Brand: Keter MPN: 237005 EAN-13: 7290000230825
Qty Unit Price (Ex VAT)
1+ £71.59
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Keter Folding Work Table is perfect for busy workers who are always on the move. It has a lightweight frame so you can fold and carry it with ease. Assembly takes just 30 seconds. Simply pull the release latches and lift the table top. The legs will automatically drop into place, and you just need to lock the side supports and fasten the table.

The bench itself is secure and stable too, thanks to built-in leg stabilisers and integrated universal metal T-track rails. Supplied with two 300mm clamps. These can be positioned horizontally or vertically, which means they're easily adjustable to suit almost any job.

Ideal for the workshop, on the van and job site.

Specifications:

Max. Load: 450kg.
Max. Height: 85cm.
Weight: 5.9kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C