Keysight Technologies U1602B-001 2 Channel Handheld Oscilloscope

Order Code:

49-2001

Brand: Keysight Technologies MPN: U1602B-001

Discontinued


Keysight Technologies bring you the U1602B-001 2 Channel Handheld Oscilloscope - a superb "3-in-1" piece of equipment, which has been manufactured to the highest standard and performs as an oscilloscope, true RMS digital multimeter and data logger.

Featuring a 4.5in LCD colour display that helps to clearly distinguish waveforms between two channels, this handheld oscilloscope is also equipped with a high sampling rate, as well as boasting a number of excellent features, including a USB port for data storage (with USB stick), 20MHz bandwidth, 200 MS/s and 100 MS/s per channel.

Included in the delivery are the following pieces: 2 probes, Ni-MH battery pack, test lead set, mass alligator clip, hook clip, USB cable, power cable, AC adaptor and quick start overview.


  • Insulated inputs
  • Waveform mathematical functions
  • Extended trigger modes
  • Integrated true RMS digital multimeter with 6,000-count DMM resolution
  • 2 analogue oscilloscope channels
  • High sampling rate with 200 MS/s in one-channel mode (nested), 100 MS/s in both the channels
  • Memory depth 125 kilo-points / per channel
  • Waveform zoom function
  • USB interface for PC connection (USB 2.0 full speed)
  • Manufacturer's part U1602B-001
No. of Channels 2
Bandwidth 20MHz
Accuracy ±5%

Reviews


Be the first to submit a review

Trustpilot