Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Keysight Technologies U2761A USB Oscilloscope 1 Channel 20 MHz

Order Code:  

49-7698

 
Brand: Keysight Technologies MPN: U2761A OPT 902 + ABD

Discontinued


The U2761A 20MHz USB oscilloscope offers 10 standard waveforms plus pulse and arbitrary waveform generation capabilities. Using a high-speed USB 2.0 interface, the U2761A enables users to set up and configure their test swiftly thanks to the plug and play feature. The U2761A can function as a standalone module or used as a modular device by connection to the U2781A USB Modular Product Chassis, available as Rapid part 49-6292.
  • 20 MHz sine and square waveforms
  • Ramp, triangle and DC waveforms
  • Pulse generation edge
  • 14-bit, 50 MSa/sec sample rate
  • AM, FM, PM, ASK, FSK and PSK modulation types
  • High-speed USB 2.0, USBTMC-USB488 standard
  • Arbitrary waveform (14-bit, 64K points 50MS/s)
  • Dimensions: 117 x 41mm
  • Manufacturer's part U2761A
Accuracy N/A
Bandwidth 20MHz
No. of Channels 1

Reviews


Be the first to submit a review

Trustpilot