Keystone 3522 Pk 10 PCB Automotive Fuse Clip

Extended range
Order Code:

26-2380

Brand: Keystone MPN: 3522
Qty Unit Price (Ex VAT)
1+ £1.90
25+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

Automotive fuse clips from Keystone suitable for PCB mounting.


  • Rugged design
  • Voltage rating 500V
  • Current rating 30A
  • Pitch 5.08mm
  • Size 11.1 x 6.9 x 1.8mm
  • Approved to UL
  • Supplied in packs of 10
Colour Black
Contact Material Tinned Nickel Plated Brass
Current Rating 30A
Height 11.1mm
Length 6.9mm
Mounting Style PCB
Operating Temperature Range -50 to +145°C
Pitch 5.08mm
Voltage Rating 500V AC
Width 1.78mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot