Site: Industry
Currency: GBP    
SCI R3-59B BLACK Inline Automotive Fuseholder 20A LED

SCI R3-59B BLACK Inline Automotive Fuseholder 20A LED

SCI
Standard range
Order Code:

26-1585

Brand: SCI MPN: R3-59B BLACK
  • RoHS Compliant
  • Country of Origin: Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.57
25+ £2.21
100+ £1.96
Price per unit Ex VAT
433 in stock, despatched same dayAdditional quantity lead time 9 months

An in-line automotive fuseholder from SCI incorporating a two-part PVC assembly with safety strap.


  • Current rating 20A 12V-24V DC
  • LED on fuseholder lights to show fuse is blown
  • Suitable for standard quick blow blade type fuses
  • Access to the fuse is by means of a snap-fit lid on the top of the holder
  • Damp proof and water proof
  • Supplied with 110mm of 14AWG red insulated wire each side of fuseholder
  • Dimensions 46(L) x 35mm(W)
Type Standard
Body Material PVC
Current Rating 20A
Mounting Style In-line

Order Code: 26-1587

MPN: R3-47A BLACK

SCI
Standard range
Price per unit Ex VAT
1+
£2.11
924 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 29, 2016 | Question by: Rapid Customer | Product code: 26-1585
Q. which particular blade fuse fits this?
A. Hi David, thank you for your question. This fits the standard automotive blade fuses.

Reviews

Good product

Reviewed by: R.Smith - Sunday, February 1, 2015
Robust automotive fuse holder. The 'blown fuse' indicator LED is a really handy feature. Works on 12V systems in both polarities (so don't need to worry about which way round it's fitted). Note: Won't work on 6V electrics.

fuse carrier .

Reviewed by: DS COX. - Monday, March 17, 2014
as with all the other purchases I have made with your company ,I am very happy with all aspects of the service your company have provided and will recommend you to all my ham radio friends .

Excellent fuse holder for in-vehicle equipment

Reviewed by: Stephen Sullivan - Tuesday, November 5, 2013
As a part of my job role I have to fit various equipment into vehicles, and before trying this product I was plagued with inexpensive (and virtually useless) fuse holders which various companies use due to the extremely low cost. I have been using this product instead for over 2 years now, and it has proven to be invaluable - the extra cost is easily covered by the fact that I no longer have to replace fuse holders every 5 minutes, wasting my time not to mention the fuse holders. This is a must-have, especially if you are fitting equipment directly to a vehicle battery and as such need more corrosion-resistant fuse holders.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C