Site: Industry
Currency: GBP    
Keystone 8311 Spacer 5mm LED 3mm - Pack of 25

Keystone 8311 Spacer 5mm LED 3mm - Pack of 25

Keystone
Extended range
Order Code:

38-0765

Brand: Keystone MPN: 8311
Qty Unit Price (Ex VAT)
1+ £0.798
Price per unit Ex VAT
3 in stock, despatched same dayContact us for additional stock

Nylon LED mounting spacers from Keystone featuring an internally tapered barrier which guides the leads and eliminates the possibility of bending or shorting. The internal configuration also assures positive self-alignment on 2.54mm centres.


  • Length 3mm
  • External diameter 5mm
  • Easy to fit - no special tools required
  • Supplied in packs of 25
Type LED Mounting socket
For Use With 5mm LED
Height 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C