Kingbright 56.9mm (2.24in) LED Display

<p>A range of 56.9mm (2.24in high) seven segment displays available in red, high efficiency red or super red employing advanced GaAlAs technology to produce a very high output display.</p>
  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • All displays are categorised for luminous intensity
  • White diffused segments and grey display surface to maximise on/off contrast
  • Each segment contains four LED chips, decimal point has two
  • Kingbright S23 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Forward Voltage Common Connection Colour Digit / Alpha Height Length Width Forward Current Height Luminous Intensity
Kingbright SA23-12EWA 56.9mm High Efficiency Red LED Display Anode
Kingbright SA23-12EWA 56.9mm High Efficiency Red LED Display Anode
Standard range
SA23-12EWA
1+ £9.28
25+ £6.44
100+ £5.97

70 in stock, despatched same dayAdditional quantity lead time 11 weeks
9V Common anode Red 2.3in 48mm 12mm 30mA 70mm 14mcd
Kingbright SC23-12EWA 56.9mm High Efficiency Red LED Display Cathode
Kingbright SC23-12EWA 56.9mm High Efficiency Red LED Display Cathode
Standard range
SC23-12EWA
1+ £5.45

Out of stock50 due on 09/04/2025
8V Common cathode Red 2.3in 48mm 12mm 30mA 70mm 14mcd
Per segmentIFVFVFVRLum. int. (mcd)Wave-
max.typ.max.max.@ IF (10mA)length
Red25mA8V10V20V2.2660
HE red30mA8V10V20V14625


Trustpilot