Kingbright SA23-12EWA 56.9mm High Efficiency Red LED Display Anode

Standard range
Order Code:

57-0232

Brand: Kingbright MPN: SA23-12EWA
Qty Unit Price (Ex VAT)
1+ £9.28
25+ £6.44
100+ £5.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 11 weeks

This 56.9mm (2.24in high) seven segment high efficiency red display from Kingbright employs advanced GaAlAs technology to produce a very high output display.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common anode
  • White diffused segments and grey display surface to maximise on/off contrast
  • Each segment contains four LED chips, decimal point has two
  • Kingbright S23 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 2.3in
Forward Voltage 9V
Length 48mm
Width 12mm
Common Connection Common anode
Forward Current 30mA
Height 70mm
Luminous Intensity 14mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot