Kingbright DC-10SURKWA 10 Segment Bar Graph Array

Standard range
Order Code:

55-9354

Brand: Kingbright MPN: DC-10SURKWA
Qty Unit Price (Ex VAT)
5+ £3.15
50+ £2.10
100+ £1.79
500+ £1.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
208 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright DC-10SURKWA 10 Segment Bar Graph Array - A ten element bar graph display comprising ten intensity matched super bright red LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.
  • DC-10SURKWA

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Voltage 1.85V
Length 25.4mm
Number of LEDs 10
Forward Current 30mA
Height 12mm
Width 10.16mm
Type Bar Graph Array

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot