Kingbright Flashing 3mm LED

<p>A range of 3mm LEDs housed in a diffused package with an in-built IC to produce a continuous flash at a frequency of 3Hz.</p>
  • Supply voltage 9 to 12V
  • No series resistor is required
  • Kingbright L-36BD series
Description Image Product MPN Pricing (Ex VAT) Buy Qty LED Colour Dominant Wavelength Lens Type Luminous Intensity Forward Current Reverse Voltage Viewing Angle Forward Voltage Typical Max Operating Temp Minimum Operating Temp Size
Kingbright L-36BID 3mm 14V Red LED Flashing
Kingbright L-36BID 3mm 14V Red LED Flashing
Standard range
L-36BID
5+ £0.498
50+ £0.332
100+ £0.282
500+ £0.258

Order in multiples of 5


1,175 in stock, despatched same dayAdditional quantity lead time 11 weeks
Red 625nm Red diffused 20mcd 22mA 0.5V 60° 14V +70°C -40°C 3mm
Kingbright L-36BGD 3mm 14V Green LED Flashing
Kingbright L-36BGD 3mm 14V Green LED Flashing
Standard range
L-36BGD
5+ £0.455
50+ £0.303
100+ £0.258
500+ £0.235

Order in multiples of 5


822 in stock, despatched same dayAdditional quantity lead time 11 weeks
Green 565nm Green diffused 15mcd 22mA 0.5V 60° 14V +70°C -40°C 3mm
ColourIFVFVFVRLum. int (mcd)View Wavelength
max.typ.max.max.@ IF (9V)angle
HE Red38-56mA9-1213V0.5V3260°625
Super Red38-56mA9-1213V0.5V30060°660
Green38-56mA9-1213V0.5V3260°565
Yellow38-56mA9-1213V0.5V2060°590


Trustpilot