Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.455 |
50+ | £0.303 |
100+ | £0.258 |
500+ | £0.235 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3mm 14V Green LED with a in-built IC to produce a continuous flash at a frequency of 1.5-3Hz. T-1 package with rectangular base.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Green |
---|---|
Dominant Wavelength | 565nm |
Forward Current | 22mA |
Lens Type | Green diffused |
Luminous Intensity | 15mcd |
Reverse Voltage | 0.5V |
Viewing Angle | 60° |
Forward Voltage Typical | 14V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In