Kingbright KB-2300EW 5mm Red 2 LED Light Bar

Order Code:

56-1900

Brand: Kingbright MPN: KB-2300EW

Discontinued


This 5mm red LED light bar from Kingbright contains 2 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.


  • The bars may be PCB or panel mounted in both axis with 0.1in lead spacing
  • Applications include back lighting, front panel indication and legend illumination
  • Grey segment illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 2V
Height 6.12mm
Length 9.94mm
Luminous Intensity 25mcd
Number of LEDs 2
Width 4.86mm

Reviews


Be the first to submit a review

Trustpilot