Kingbright KB-2685EW Red Light Bar

Order Code:

56-2020

Brand: Kingbright MPN: KB-2685EW

Discontinued


An 8.89 x 19.05mm red light bar from Kingbright containing 8 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.


  • Low current operation
  • Easily mounted on PCBs
  • Flush mountable
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 2V
Height 6.12mm
Length 20.04mm
Luminous Intensity 80mcd
Number of LEDs 8
Width 9.94mm

Reviews


Be the first to submit a review

Trustpilot