Kingbright KB-H100SRW Superbright Red Light Bar

Order Code:

56-2025

Brand: Kingbright MPN: KB-H100SRW

Discontinued


An 8.89 x 19.05mm super bright red light bar from Kingbright containing 8 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.


  • Low current operation
  • Easily mounted on PCBs
  • Flush mountable
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 1.85V
Height 6.12mm
Length 20.04mm
Luminous Intensity 150mcd
Number of LEDs 8
Width 9.94mm

Reviews


Be the first to submit a review

Trustpilot