Christmas Opening Hours and Delivery Dates here

Kingbright KM2520A01EC003 Red LED Clear Mounted Miniature

Order Code:

72-8350

Brand: Kingbright MPN: KM2520A01EC003
Qty Unit Price (Ex VAT)
5+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock995 due on 05/03/2026


Subminiature surface mount red LED from Kingbright with gull wing connections and a water clear lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 30°
Forward Current 30mA
Forward Voltage 2V
Luminostiy 100mcd
Dominant Wavelength 625nm
Height 2.8mm
Length 4.5mm
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot