Christmas Opening Hours and Delivery Dates here
Kingbright KM2520SRC03 Red LED Miniature Mounted Clear

Image Representative of Range

Kingbright KM2520SRC03 Red LED Miniature Mounted Clear

Order Code:

72-8370

Brand: Kingbright MPN: KM2520SRC03
Qty Unit Price (Ex VAT)
5+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
243 in stock, despatched same dayContact us for additional stock

Subminiature surface mount super bright red LED from Kingbright with gull wing connections and a clear lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 1.85V
Luminostiy 600mcd
Dominant Wavelength 640nm
Height 2.8mm
Length 4.5mm
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot