Kingbright KP-2012SRT Super Bright Red LED 0805 Low

Order Code:

72-8565

Brand: Kingbright MPN: KP-2012SRT CT

Discontinued


A 1.85V 70mcd low profile surface mount super bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Forward Voltage 1.85V
Height 1.1mm
Length 2mm
Luminous Intensity 70mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.25mm

Reviews


Be the first to submit a review

Trustpilot