Site: Industry
Currency: GBP    
Kingbright KP-2012SGT Green LED 0805 Low

Kingbright KP-2012SGT Green LED 0805 Low

Kingbright
Standard range
Order Code:

72-8570

Brand: Kingbright MPN: KP-2012SGT CT
Qty Unit Price (Ex VAT)
10+ £0.101
50+ £0.068
100+ £0.058
500+ £0.053
Price per unit Ex VAT
Order in multiples of 5
2,825 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 2.2V 12.5mcd low profile surface mount green LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.1mm
Length 2mm
Luminous Intensity 12.5mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.25mm

Order Code: 72-8600

MPN: KP-2012SGT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£140.00 £131.31 £91.92 £87.32
1 in stock, despatched same dayAdditional 2 due on 09/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C