Christmas Opening Hours and Delivery Dates here

Kingbright KPA3010F3C IR SMD LED 90°

Order Code:

72-9769

Brand: Kingbright MPN: KPA3010F3C

Discontinued


A right angled viewing, surface mounting 3.0 x 1.0mm Infrared LED that is just 2mm thick. The device is made with F3 Gallium Arsenide dice and is mechanically and spectrally matched for use with phototransistors.
  • Low power dissipation
  • Water clear lens
  • Tinned pads for improved solderability
  • Operating temperature -40°C to +85°C

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Lens Type Water clear
Forward Current 50mA
Viewing Angle 90°
Device Type IR LED
Dice GaAs
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 3mW/sr
Size 3mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm

You may also like


Trustpilot