Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.127 |
50+ | £0.100 |
100+ | £0.096 |
500+ | £0.082 |
An ultra low profile surface mount thin LED in red. 150mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Dominant Wavelength | 635nm |
Forward Current | 30mA |
Forward Voltage | 1.95V |
Height | 0.75mm |
Length | 1.6mm |
Luminous Intensity | 150mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 0.8mm |
To use this facility please Sign In.
Sign In