Quickly find another product in this range by Current Transfer Ratio Min.:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.895 |
50+ | £0.597 |
100+ | £0.507 |
500+ | £0.463 |
This 1.2V photo interrupter with Darlington output from Kingbright is suitable for use with OA equipment such as floppy disk drives, printers, facsimiles and VCRs.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Case Style | Through hole |
---|---|
Current Transfer Ratio Min. | 200% |
Forward Current | 50mA |
Isolation Voltage | N/A |
Number of Channels | 1 |
To use this facility please Sign In.
Sign In