A range of PCB mounting single transistor or Darlington output slotted photo interrupter with or without mounting flanges and featuring an aperture comprising an infra-red emitter and sensor housed in a black polycarbonate body.
5 x 7mm slot | KTIR0611S | KTIR0621DS |
Output device | Single transistor | Darlington |
Peak emission wavelength | 940nm | 940nm |
CTR min | 2.5% 20mA (IF ) | 50% 2mA (IF ) |
Rise time | 20µs | 80µs |
Fall time | 20µs | 70µs |
Input forward current | 50mA | 50mA |
Output collector current | 20mA | 20mA |
Output VCEO | 35V | 35V |
Output VECO | 6V | 6V |
Mounting | PCB | PCB |
3 x 6mm slot | KTIR0121DS | |
Output device | single transistor | |
Peak emission wavelength | 940nm | |
CTR min | 50% 1mA (IF ) | |
Rise time | 80µs | |
Fall time | 70µs | |
Input forward current | 50mA | |
Output collector current | 40mA | |
Output VECO | 35V | |
Output VECO | 6V | |
Mounting | PCB | |