Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.099 |
50+ | £0.068 |
100+ | £0.059 |
500+ | £0.054 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5 x 2mm 2.2V rectangular profile green LED from Kingbright housed in a diffused package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 565nm |
---|---|
Forward Current | 25mA |
Forward Voltage Typical | 2.2V |
LED Colour | Green |
Lens Type | Green diffused |
Luminous Intensity | 8mcd |
Reverse Voltage | 5V |
Size | 5 x 2mm |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Viewing Angle | 110° |
To use this facility please Sign In.
Sign In