Kingbright L-113YDT 5x2mm Yellow LED Rectangular

Standard range
Order Code:

56-0940

Brand: Kingbright MPN: L-113YDT
Qty Unit Price (Ex VAT)
10+ £0.099
50+ £0.068
100+ £0.059
500+ £0.055
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,473 in stock, despatched same dayAdditional 1,000 due on 09/04/2025

A 5 x 2mm 1V rectangular profile yellow LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot