Kingbright L-1334GT 3mm Green LED Transparent

Order Code:

56-2110

Brand: Kingbright MPN: L-1334GT

Discontinued


Miniature 3mm cylindrical green LED from Kingbright with a transparent concave lens that provides a wide viewing angle and an even spread of light.

These well designed components from the Kingbright L-133 Series are extremely reliable having been made with only the finest materials, while the source colour devices are made with Gallium Arsenide Phosphide.


  • Cathode identified by short lead
  • Wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green transparent
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

Reviews


Be the first to submit a review

Trustpilot