Christmas Opening Hours and Delivery Dates here

Kingbright L-53SGC 5mm Green LED 200mcd

Order Code:

55-1678

Brand: Kingbright MPN: L-53SGC
Qty Unit Price (Ex VAT)
10+ £0.146
50+ £0.138
100+ £0.135
500+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,654 in stock, despatched same dayAdditional 1,000 due on 05/03/2026

A low power consumption 5mm LED that is suitable for PCB and panel mounting applications.


  • Low power consumption
  • Popular T-1 3/4 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • All devices are intensity and colour matched
  • Cathode identified by flat on body
  • Kingbright L-53 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 200mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot