Kingbright L-7113SYC 5mm Super Bright Yellow LED 1200mcd

Standard range
Order Code:

55-1530

Brand: Kingbright MPN: L-7113SYC
Qty Unit Price (Ex VAT)
5+ £0.153
50+ £0.101
100+ £0.087
500+ £0.079
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
188 in stock, despatched same dayAdditional 2,000 due on 09/04/2025

This T1 3/4 (5mm) 2V 1200mcd super bright yellow LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot