Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.281 |
50+ | £0.187 |
100+ | £0.159 |
500+ | £0.146 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature bi-colour 5mm LED comprising two LEDs(Green/Yellow) connected in inverse parallel housed in a milky white package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Green / yellow |
---|---|
Dominant Wavelength | 565 (green) / 590 (yellow) |
Forward Current | 25 (green) / 30 (yellow) |
Lens Type | White diffused |
Luminous Intensity | 20 (green) / 10 (yellow) |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2.2 (green) / 2.1 (yellow) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In