Kingbright L-7104PWC-Z-12V 3mm 12V White LED 1.9cd

Order Code:

55-1909

Brand: Kingbright MPN: L-7104PWC-Z-12V

Discontinued


This miniature 3mm white LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 12V supply lines.

Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.


  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Dominant Wavelength 0.31/0.31Chromaticity Coords
Forward Current 10mA
Lens Type Water clear
Luminous Intensity 1900mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 14V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 3mm

Questions


*Question functionality currently disabled


Thursday, March 8, 2012 Question by: Rapid Customer | Product code: 55-1909
Q. would these led be suitable for model making with direct 12v supply eg (scalextric cars )
A. Thanks for your enquiry. Yes these will be ideal for this application.

Reviews


Be the first to submit a review

Trustpilot