Kingbright L-7113nd 5mm 2.05V Orange LED 30mcd

Image Representative of Range

Kingbright L-7113nd 5mm 2.05V Orange LED 30mcd

Standard range
Order Code:

55-0124

Brand: Kingbright MPN: L-7113ND
Qty Unit Price (Ex VAT)
10+ £0.088
50+ £0.059
100+ £0.051
500+ £0.047
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,190 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 5mm 2.05V orange LED with diffused lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Dominant Wavelength 610nm
Forward Current 25mA
Lens Type Orange diffused
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.05V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot