Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 4.8mm diffused package red LED from Kingbright mounted in black ABS moulding to meet the UL94V-0 flammability rating.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Red diffused |
Luminous Intensity | 32mcd |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 4.8mm |
To use this facility please Sign In.
Sign In