Site: Industry
Currency: GBP    
Kingbright L-7677C2SEC-H 7.6mm 2.8V Red LED Superflux PCB 30°

Kingbright L-7677C2SEC-H 7.6mm 2.8V Red LED Superflux PCB 30°

Kingbright
Extended range
Order Code:

72-9626

Brand: Kingbright MPN: L-7677C2SEC-H
Qty Was Unit Price (Ex VAT)
1+ £0.073   £0.068
Price per unit Ex VAT
109 in stock, despatched same dayContact us for additional stock

High brightness 2.8V PCB mounting superflux red LED from Kingbright in a 7.6mm square water clear package.


  • High luminance
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
  • Kingbright L-7677C series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 630nm
Forward Current 70mA
Forward Voltage Typical 2.8V
LED Colour Red
Lens Type Water clear
Luminous Intensity 20cd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C