Kingbright LED Display 14.2mm

Kingbright Brand: Kingbright
<P>Kingbright are a worldwide leading manufacturer of LEDs, offering a range of 14.2mm (0.56in high) seven segment displays available in red, high efficiency red, super red or green.<BR><BR>These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of Gallium Phosphide on Light Emitting Diode. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. <BR><BR>The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <a href="/brands/kingbright">Kingbright </a>page.</P>
  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC Boards or sockets
  • I.C. Compatible
  • 14mm (0.56 inch) digit height
Description Image Product Buy Qty Pricing (Ex VAT) Colour Forward Voltage Common Connection Forward Current Digit / Alpha Height Length Width Height Luminous Intensity
Kingbright SA56-11EWA 14.2mm High Efficiency Red LED Display Anode
Kingbright SA56-11EWA 14.2mm High Efficiency Red LED Display Anode
Standard range
Order code: 57-0122
MPN: SA56-11EWA

Order in multiples of 5


525 in stock, despatched same dayAdditional 400 due on 09/04/2025
5+ £1.20
50+ £0.797
100+ £0.677
500+ £0.617
Red 2V Common anode 30mA 0.56in 12.6mm 8mm 19mm 5.6mcd
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Standard range
Order code: 57-0127
MPN: SC56-11EWA

Order in multiples of 5


9,513 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.17
50+ £0.777
100+ £0.734
500+ £0.671
Red 2V Common cathode 30mA 0.56in 12.6mm 8mm 19mm 5.6mcd
Kingbright SC56-11GWA 14.2mm Green LED Display Cathode
Kingbright SC56-11GWA 14.2mm Green LED Display Cathode
Standard range
Order code: 57-0172
MPN: SC56-11GWA

Order in multiples of 5


3,154 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.30
50+ £0.866
100+ £0.766
500+ £0.699
Green 2.2V Common cathode 25mA 0.56in 12.6mm 8mm 19mm 5.6mcd
PerIFVFVFVRLum. int. (mcd)Wavelength
segmentmax.typ.max.max.@ IF (10mA)
Red25mA2.0V2.5V5V1.4700
HE red30mA2.0V2.5V5V5.6625
Super red30mA1.85V2.5V5V21660
SB red30mA1.65V2.5V5V6640
Green25mA2.2V2.5V5V5.6565


Trustpilot