Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.30 |
50+ | £0.866 |
100+ | £0.766 |
500+ | £0.699 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Green 14.2mm (0.56in high) seven segment LED display from Kingbright.
These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Green |
---|---|
Digit / Alpha Height | 0.56in |
Forward Voltage | 2.2V |
Length | 12.6mm |
Width | 8mm |
Common Connection | Common cathode |
Forward Current | 25mA |
Height | 19mm |
Luminous Intensity | 5.6mcd |
To use this facility please Sign In.
Sign In